2200 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C222KFRACTU

DigiKey Part Number
399-C1206C222KFRACTUTR-ND - Tape & Reel (TR)
399-C1206C222KFRACTUCT-ND - Cut Tape (CT)
399-C1206C222KFRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C222KFRACTU
Description
CAP CER 2200PF 1.5KV X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C222KFRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.069" (1.75mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.565
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.4.33000kr.43.30
50kr.3.37420kr.168.71
100kr.3.07930kr.307.93
500kr.2.58228kr.1,291.14
1.000kr.2.42854kr.2,428.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.30206kr.4,604.12
4.000kr.2.19789kr.8,791.56
6.000kr.2.14571kr.12,874.26
10.000kr.2.08788kr.20,878.80
14.000kr.2.05407kr.28,756.98
20.000kr.2.02153kr.40,430.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000