
1206GC222KAT1A | |
|---|---|
DigiKey Part Number | 478-11448-2-ND - Tape & Reel (TR) 478-11448-1-ND - Cut Tape (CT) 478-11448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206GC222KAT1A |
Description | CAP CER 2200PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.1.99700 | kr.19.97 |
| 50 | kr.1.49620 | kr.74.81 |
| 100 | kr.1.34220 | kr.134.22 |
| 500 | kr.1.08224 | kr.541.12 |
| 1.000 | kr.1.00191 | kr.1,001.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.93585 | kr.1,871.70 |
| 4.000 | kr.0.88150 | kr.3,526.00 |
| 6.000 | kr.0.85426 | kr.5,125.56 |
| 10.000 | kr.0.82409 | kr.8,240.90 |
| 14.000 | kr.0.80645 | kr.11,290.30 |
| 20.000 | kr.0.78949 | kr.15,789.80 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

