0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R2E104K160AA

DigiKey Part Number
445-2287-2-ND - Tape & Reel (TR)
445-2287-1-ND - Cut Tape (CT)
445-2287-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R2E104K160AA
Description
CAP CER 0.1UF 250V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R2E104K160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7T2V104K160AATDK585445-14834-1-NDkr.3.93000Similar
C3216X7T2W104K160AATDK25.121445-7758-1-NDkr.4.63000Similar
C1206C104JARACTUKEMET8.363399-C1206C104JARACTUCT-NDkr.6.85000Upgrade
In-Stock: 101.620
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.09000kr.10.90
50kr.0.79260kr.39.63
100kr.0.70120kr.70.12
500kr.0.54664kr.273.32
1.000kr.0.49896kr.498.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.44659kr.893.18
4.000kr.0.41529kr.1,661.16
6.000kr.0.39962kr.2,397.72
10.000kr.0.38225kr.3,822.50
14.000kr.0.37210kr.5,209.40
20.000kr.0.36234kr.7,246.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000