0.1 µF ±10% 350V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 350V Ceramic Capacitor X7T 1206 (3216 Metric)

C3216X7T2V104K160AA

DigiKey Part Number
445-14834-2-ND - Tape & Reel (TR)
445-14834-1-ND - Cut Tape (CT)
445-14834-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7T2V104K160AA
Description
CAP CER 0.1UF 350V X7T 1206
Customer Reference
Detailed Description
0.1 µF ±10% 350V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7T2V104K160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7T2W104K160AATDK33.346445-7758-1-NDkr.4.63000Direct
In-Stock: 945
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.2.44100kr.24.41
50kr.1.84620kr.92.31
100kr.1.66360kr.166.36
500kr.1.35498kr.677.49
1.000kr.1.25963kr.1,259.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.14745kr.2,294.90
4.000kr.1.08471kr.4,338.84
6.000kr.1.05331kr.6,319.86
10.000kr.1.01850kr.10,185.00
14.000kr.0.99814kr.13,973.96
20.000kr.0.97857kr.19,571.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250