0.1 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric)

C3216X7T2W104K160AA

DigiKey Part Number
445-7758-2-ND - Tape & Reel (TR)
445-7758-1-ND - Cut Tape (CT)
445-7758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7T2W104K160AA
Description
CAP CER 0.1UF 450V X7T 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7T2W104K160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33.346
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.2.88500kr.28.85
50kr.2.20120kr.110.06
100kr.1.99080kr.199.08
500kr.1.63546kr.817.73
1.000kr.1.52572kr.1,525.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.39442kr.2,788.84
4.000kr.1.32222kr.5,288.88
6.000kr.1.28607kr.7,716.42
10.000kr.1.24599kr.12,459.90
14.000kr.1.22256kr.17,115.84
20.000kr.1.20002kr.24,000.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750