2.2 µF ±10% 50V Ceramic Capacitor JB 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 50V Ceramic Capacitor JB 1206 (3216 Metric)

C3216JB1H225K160AB

DigiKey Part Number
445-11726-2-ND - Tape & Reel (TR)
445-11726-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3216JB1H225K160AB
Description
CAP CER 2.2UF 50V JB 1206
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor JB 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216JB1H225K160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R1H225K160AETDK8.736445-8903-1-NDkr.4.76000Direct
C3216X5R1H225K160ABTDK1.031445-14690-1-NDkr.4.82000Similar
C3216X6S1H225K160ABTDK1.866445-14774-1-NDkr.4.82000Similar
C3216X7R1H225K160ABTDK18.028445-7697-1-NDkr.4.44000Similar
CL31B225KAHNNNESamsung Electro-Mechanics62.6821276-1072-1-NDkr.1.08000Similar
In-Stock: 1.441
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.2.91600kr.29.16
50kr.2.23160kr.111.58
100kr.2.02060kr.202.06
500kr.1.66374kr.831.87
1.000kr.1.55336kr.1,553.36
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.42888kr.2,857.76
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250