C3216CH2A472J085AA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 14.086
Unit Price: kr.1.90000
Datasheet

Similar


TDK
In Stock: 52.849
Unit Price: kr.2.16000
Datasheet

Similar


TDK
In Stock: 37.082
Unit Price: kr.2.54000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.2.79000
Datasheet

Similar


TDK
In Stock: 8.816
Unit Price: kr.3.17000
Datasheet

Upgrade


KEMET
In Stock: 5.667
Unit Price: kr.4.50000
Datasheet

Upgrade


KEMET
In Stock: 8.998
Unit Price: kr.5.01000
Datasheet

Upgrade


KEMET
In Stock: 2.084
Unit Price: kr.4.18000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.7.20406
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.77169
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.16838
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet
4700 pF ±5% 100V Ceramic Capacitor CH 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±5% 100V Ceramic Capacitor CH 1206 (3216 Metric)

C3216CH2A472J085AA

DigiKey Part Number
445-11606-2-ND - Tape & Reel (TR)
445-11606-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3216CH2A472J085AA
Description
CAP CER 4700PF 100V CH 1206
Customer Reference
Detailed Description
4700 pF ±5% 100V Ceramic Capacitor CH 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216CH2A472J085AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216C0G2A472J085AATDK14.086445-2329-1-NDkr.1.90000Similar
C3216C0G2E472J115AATDK52.849445-2333-1-NDkr.2.16000Similar
C3216C0G2J472J085AATDK37.082445-14643-1-NDkr.2.54000Similar
C3216NP02A472J085AATDK0445-14667-1-NDkr.2.79000Similar
C3216NP02J472J085AATDK8.816445-172531-1-NDkr.3.17000Similar
Obsolete
This product is no longer manufactured. View Substitutes