C2012X8R1H224M125AB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 666
Unit Price: kr.2.03000
Datasheet

Parametric Equivalent


TDK
In Stock: 3.494
Unit Price: kr.2.03000
Datasheet

Similar


KEMET
In Stock: 7.386
Unit Price: kr.7.04000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.5.01000
Datasheet
0.22 µF ±20% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 50V Ceramic Capacitor X8R 0805 (2012 Metric)

C2012X8R1H224M125AB

DigiKey Part Number
445-14590-2-ND - Tape & Reel (TR)
445-14590-1-ND - Cut Tape (CT)
445-14590-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X8R1H224M125AB
Description
CAP CER 0.22UF 50V X8R 0805
Customer Reference
Detailed Description
0.22 µF ±20% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X8R1H224M125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X8R1H224K125ABTDK666445-8832-1-NDkr.2.03000Upgrade
CGA4J3X8R1H224M125ABTDK3.494445-12825-1-NDkr.2.03000Parametric Equivalent
C0805C224J5NACTUKEMET7.386399-C0805C224J5NACTUCT-NDkr.7.04000Similar
C0805C224K5NACTUKEMET0399-C0805C224K5NACTUCT-NDkr.5.01000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.50102kr.1,002.04
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250