

C2012X8R1H224K125AB | |
|---|---|
DigiKey Part Number | 445-8832-2-ND - Tape & Reel (TR) 445-8832-1-ND - Cut Tape (CT) 445-8832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X8R1H224K125AB |
Description | CAP CER 0.22UF 50V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X8R1H224K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C224J5NACTU | KEMET | 7.386 | 399-C0805C224J5NACTUCT-ND | kr.7.04000 | Similar |
| CL21B224KBFNNNE | Samsung Electro-Mechanics | 192.824 | 1276-1093-1-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.20500 | kr.12.05 |
| 50 | kr.0.87880 | kr.43.94 |
| 100 | kr.0.77860 | kr.77.86 |
| 500 | kr.0.61042 | kr.305.21 |
| 1.000 | kr.0.55849 | kr.558.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.50102 | kr.1,002.04 |
| 4.000 | kr.0.46691 | kr.1,867.64 |
| 6.000 | kr.0.44982 | kr.2,698.92 |
| 10.000 | kr.0.43090 | kr.4,309.00 |
| 14.000 | kr.0.41984 | kr.5,877.76 |
| 20.000 | kr.0.40920 | kr.8,184.00 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |



