
C0805C224J5NACTU | |
|---|---|
DigiKey Part Number | 399-C0805C224J5NACTUTR-ND - Tape & Reel (TR) 399-C0805C224J5NACTUCT-ND - Cut Tape (CT) 399-C0805C224J5NACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C224J5NACTU |
Description | CAP CER 0.22UF 50V X8L 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C224J5NACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.4.53300 | kr.45.33 |
| 50 | kr.3.54400 | kr.177.20 |
| 100 | kr.3.23850 | kr.323.85 |
| 500 | kr.2.72188 | kr.1,360.94 |
| 1.000 | kr.2.56212 | kr.2,562.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.39348 | kr.5,983.70 |
| 5.000 | kr.2.29180 | kr.11,459.00 |
| 7.500 | kr.2.24086 | kr.16,806.45 |
| 12.500 | kr.2.18439 | kr.27,304.88 |
| 17.500 | kr.2.15138 | kr.37,649.15 |
| 25.000 | kr.2.11961 | kr.52,990.25 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

