0.022 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R2A223M125AE

DigiKey Part Number
445-173813-2-ND - Tape & Reel (TR)
445-173813-1-ND - Cut Tape (CT)
445-173813-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R2A223M125AE
Description
CAP CER 0.022UF 100V X7R 0805
Customer Reference
Detailed Description
0.022 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R2A223M125AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R2A223K125AETDK6.609445-173669-1-NDkr.1.46000Upgrade
C2012X7R2E223K125AETDK1.841445-8885-1-NDkr.1.59000Upgrade
C2012X8R2A223K125AETDK0445-173787-1-NDkr.1.65000Upgrade
C2012X7T2W223K125AETDK1.697445-8881-1-NDkr.2.73000Similar
C2012X7T2W223M125AETDK4.000445-6810-1-NDkr.2.54000Similar
In-Stock: 3.021
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.85600kr.8.56
50kr.0.61380kr.30.69
100kr.0.53950kr.53.95
500kr.0.41488kr.207.44
1.000kr.0.37647kr.376.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.33507kr.670.14
4.000kr.0.30985kr.1,239.40
6.000kr.0.29723kr.1,783.38
10.000kr.0.28325kr.2,832.50
14.000kr.0.27507kr.3,850.98
20.000kr.0.26722kr.5,344.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500