

C2012X7T2W223M125AE | |
|---|---|
DigiKey Part Number | 445-6810-2-ND - Tape & Reel (TR) 445-6810-1-ND - Cut Tape (CT) 445-6810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7T2W223M125AE |
Description | CAP CER 0.022UF 450V X7T 0805 |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 450V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7T2W223M125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.52200 | kr.15.22 |
| 50 | kr.1.12340 | kr.56.17 |
| 100 | kr.1.00110 | kr.100.11 |
| 500 | kr.0.79490 | kr.397.45 |
| 1.000 | kr.0.73126 | kr.731.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.65949 | kr.1,318.98 |
| 4.000 | kr.0.61766 | kr.2,470.64 |
| 6.000 | kr.0.59671 | kr.3,580.26 |
| 10.000 | kr.0.57350 | kr.5,735.00 |
| 14.000 | kr.0.55993 | kr.7,839.02 |
| 20.000 | kr.0.54688 | kr.10,937.60 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

