Parametric Equivalent

C2012X8R2A223K125AE | |
|---|---|
DigiKey Part Number | 445-173787-2-ND - Tape & Reel (TR) 445-173787-1-ND - Cut Tape (CT) 445-173787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X8R2A223K125AE |
Description | CAP CER 0.022UF 100V X8R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X8R2A223K125AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J2X8R2A223K125AE | TDK | 0 | CGA4J2X8R2A223K125AE-ND | kr.0.44396 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.97600 | kr.9.76 |
| 50 | kr.0.70500 | kr.35.25 |
| 100 | kr.0.62200 | kr.62.20 |
| 500 | kr.0.48158 | kr.240.79 |
| 1.000 | kr.0.43835 | kr.438.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.39134 | kr.782.68 |
| 4.000 | kr.0.36300 | kr.1,452.00 |
| 6.000 | kr.0.34880 | kr.2,092.80 |
| 10.000 | kr.0.33307 | kr.3,330.70 |
| 14.000 | kr.0.32389 | kr.4,534.46 |
| 20.000 | kr.0.31505 | kr.6,301.00 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |


