1 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R1V105M125AE

DigiKey Part Number
445-C2012X7R1V105M125AETR-ND - Tape & Reel (TR)
445-C2012X7R1V105M125AECT-ND - Cut Tape (CT)
445-C2012X7R1V105M125AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1V105M125AE
Description
CAP CER 1UF 35V X7R 0805
Customer Reference
Detailed Description
1 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1V105M125AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R1H105K125AETDK0445-8890-1-NDkr.3.04000Upgrade
C2012X7R1H105M125AETDK8.429445-6801-1-NDkr.3.04000Upgrade
C2012X7R1V105K125AETDK19.554445-173849-1-NDkr.2.92000Upgrade
C2012X7S2A105K125AETDK2.012445-8887-1-NDkr.2.79000Similar
C2012X7S2A105M125AETDK45.922445-6804-1-NDkr.2.79000Similar
In-Stock: 3.940
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.40700kr.14.07
50kr.1.03600kr.51.80
100kr.0.92180kr.92.18
500kr.0.72884kr.364.42
1.000kr.0.66931kr.669.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.60262kr.1,205.24
4.000kr.0.56348kr.2,253.92
6.000kr.0.54389kr.3,263.34
10.000kr.0.52217kr.5,221.70
14.000kr.0.50948kr.7,132.72
20.000kr.0.49727kr.9,945.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750