1 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R1V105K125AE

DigiKey Part Number
445-173849-2-ND - Tape & Reel (TR)
445-173849-1-ND - Cut Tape (CT)
445-173849-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1V105K125AE
Description
CAP CER 1UF 35V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1V105K125AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.554
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.77500kr.17.75
50kr.1.32120kr.66.06
100kr.1.18180kr.118.18
500kr.0.94606kr.473.03
1.000kr.0.87334kr.873.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.79028kr.1,580.56
4.000kr.0.74248kr.2,969.92
6.000kr.0.71854kr.4,311.24
10.000kr.0.69202kr.6,920.20
14.000kr.0.67652kr.9,471.28
20.000kr.0.66161kr.13,232.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000