C2012X7R1H105K125AE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: kr.2.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 12.690
Unit Price: kr.9.62000
Datasheet

Direct


YAGEO
In Stock: 7.473
Unit Price: kr.1.92000
Datasheet
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R1H105K125AE

DigiKey Part Number
445-8890-2-ND - Tape & Reel (TR)
445-8890-1-ND - Cut Tape (CT)
445-8890-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1H105K125AE
Description
CAP CER 1UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1H105K125AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7S2A105K125AETDK0445-8887-1-NDkr.2.82000Similar
08055C105KAZ2AKYOCERA AVX12.690478-KGF21KR71H105KUCT-NDkr.9.62000Direct
CS0805KKX7R9BB105YAGEO7.47313-CS0805KKX7R9BB105CT-NDkr.1.92000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.08000kr.3.08
10kr.1.84600kr.18.46
50kr.1.37440kr.68.72
100kr.1.23010kr.123.01
500kr.0.98638kr.493.19
1.000kr.0.91112kr.911.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.82497kr.1,649.94
4.000kr.0.77548kr.3,101.92
6.000kr.0.75072kr.4,504.32
10.000kr.0.72327kr.7,232.70
14.000kr.0.70722kr.9,901.08
20.000kr.0.69178kr.13,835.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.08000
Unit Price with VAT:kr.3.85000