Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C2012JB1A685M060AC | |
|---|---|
DigiKey Part Number | 445-11424-2-ND - Tape & Reel (TR) 445-11424-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB1A685M060AC |
Description | CAP CER 6.8UF 10V JB 0805 |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 10V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1A685M060AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012JB1A685K060AC | TDK | 3.800 | 445-11421-1-ND | kr.2.16000 | Upgrade |
| C2012JB1C685K125AC | TDK | 1.850 | 445-11455-1-ND | kr.2.47000 | Upgrade |
| C2012JB1C685M125AB | TDK | 1.785 | 445-11457-1-ND | kr.2.35000 | Upgrade |
| C2012JB1E685K125AC | TDK | 49 | 445-11486-1-ND | kr.3.74000 | Upgrade |
| C2012JB1E685M125AC | TDK | 2.000 | 445-11487-1-ND | kr.1.09334 | Upgrade |


