

C2012X5R1A685K085AB | |
|---|---|
DigiKey Part Number | 445-14366-2-ND - Tape & Reel (TR) 445-14366-1-ND - Cut Tape (CT) 445-14366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1A685K085AB |
Description | CAP CER 6.8UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1A685K085AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1A685K060AC | TDK | 5.232 | 445-14365-1-ND | kr.2.22000 | Direct |
| C2012X5R1C685K085AC | TDK | 12.715 | 445-14385-1-ND | kr.2.73000 | Upgrade |
| C2012X5R1E685K125AC | TDK | 85.956 | 445-5982-1-ND | kr.3.87000 | Upgrade |
| C2012X5R1V685K125AC | TDK | 27.245 | 445-14433-1-ND | kr.3.99000 | Upgrade |
| C2012X7R1A685K125AC | TDK | 21.637 | 445-14529-1-ND | kr.2.41000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.31200 | kr.13.12 |
| 50 | kr.0.96240 | kr.48.12 |
| 100 | kr.0.85460 | kr.85.46 |
| 500 | kr.0.67318 | kr.336.59 |
| 1.000 | kr.0.61714 | kr.617.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.51795 | kr.2,071.80 |
| 8.000 | kr.0.48767 | kr.3,901.36 |
| 12.000 | kr.0.47250 | kr.5,670.00 |
| 20.000 | kr.0.45569 | kr.9,113.80 |
| 28.000 | kr.0.44587 | kr.12,484.36 |
| 40.000 | kr.0.43642 | kr.17,456.80 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

