C2012CH2E472J125AA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 30.577
Unit Price: kr.1.84000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.2.09000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.2.79000
Datasheet

Similar


TDK
In Stock: 1.381
Unit Price: kr.3.04000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Similar


KEMET
In Stock: 22.039
Unit Price: kr.6.91000
Datasheet

Similar


KEMET
In Stock: 14.817
Unit Price: kr.3.17000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.81686
Datasheet
4700 pF ±5% 250V Ceramic Capacitor CH 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±5% 250V Ceramic Capacitor CH 0805 (2012 Metric)

C2012CH2E472J125AA

DigiKey Part Number
445-15355-2-ND - Tape & Reel (TR)
445-15355-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C2012CH2E472J125AA
Description
CAP CER 4700PF 250V CH 0805
Customer Reference
Detailed Description
4700 pF ±5% 250V Ceramic Capacitor CH 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012CH2E472J125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012C0G2E472J125AATDK30.577445-15289-1-NDkr.1.84000Similar
C2012C0G2W472J125AATDK0445-15331-1-NDkr.2.09000Similar
C2012NP02E472J125AATDK0445-172525-1-NDkr.2.79000Similar
C2012NP02W472J125AATDK1.381445-172521-1-NDkr.3.04000Similar
0805J2500472JXTKnowles Syfer00805J2500472JXT-NDkr.1.51384Similar
Obsolete
This product is no longer manufactured. View Substitutes