C1632X7R1A225M115AC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 6.333
Unit Price: kr.4.61000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.459
Unit Price: kr.10.05000
Datasheet
0612 (1632 Metric) 1,45mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0612 (1632 Metric) 1,45mm

C1632X7R1A225M115AC

DigiKey Part Number
445-8763-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1632X7R1A225M115AC
Description
CAP CER 2.2UF 10V X7R 0612
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X7R 0612 (1632 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1632X7R1A225M115AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0612 (1632 Metric)
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes