2.2 µF ±20% 10V Ceramic Capacitor X7R 0612 (1632 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0612ZC225MAT2A

DigiKey Part Number
478-KGL31NR71A225MUTR-ND - Tape & Reel (TR)
478-KGL31NR71A225MUCT-ND - Cut Tape (CT)
478-KGL31NR71A225MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0612ZC225MAT2A
Description
CAP CER 2.2UF 10V X7R 0612
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X7R 0612 (1632 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0612ZC225MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0612 (1632 Metric)
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 748
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.3.39800kr.33.98
50kr.2.61460kr.130.73
100kr.2.37430kr.237.43
500kr.1.96806kr.984.03
1.000kr.1.84247kr.1,842.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.73728kr.1,474.56
4.000kr.0.69165kr.2,766.60
6.000kr.0.66879kr.4,012.74
10.000kr.0.64345kr.6,434.50
14.000kr.0.62864kr.8,800.96
20.000kr.0.61440kr.12,288.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750