C1632X7R1A225M115AC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 10.748
Unit Price: kr.2.85000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.404
Unit Price: kr.10.33000
Datasheet
2.2 µF ±20% 10V Ceramic Capacitor X7R 0612 (1632 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 10V Ceramic Capacitor X7R 0612 (1632 Metric)

C1632X7R1A225M115AC

DigiKey Part Number
445-8763-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1632X7R1A225M115AC
Description
CAP CER 2.2UF 10V X7R 0612
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X7R 0612 (1632 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1632X7R1A225M115AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL (Reverse Geometry)
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0612 (1632 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0612ZC225MAT2AKYOCERA AVX10.748478-KGL31NR71A225MUCT-NDkr.2.85000Direct
0612ZC225KAT2AKYOCERA AVX2.404478-KGL31NR71A225KUCT-NDkr.10.33000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes