3.3 µF ±20% 4V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±20% 4V Ceramic Capacitor X7S 0603 (1608 Metric)

C1608X7S0G335M080AC

DigiKey Part Number
445-14244-2-ND - Tape & Reel (TR)
445-14244-1-ND - Cut Tape (CT)
445-14244-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7S0G335M080AC
Description
CAP CER 3.3UF 4V X7S 0603
Customer Reference
Detailed Description
3.3 µF ±20% 4V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7S0G335M080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X7S0G335K080ACTDK1.183445-14243-1-NDkr.1.46000Upgrade
C1608X7S0J335K080ACTDK74445-14250-1-NDkr.1.59000Upgrade
C1608X7S0J335M080ACTDK3.132445-14251-1-NDkr.1.59000Upgrade
C1608X7S1A335K080ACTDK52.753445-14256-1-NDkr.1.65000Upgrade
C1608X7S1A335M080ACTDK7.974445-14257-1-NDkr.1.65000Upgrade
In-Stock: 2.989
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.90700kr.9.07
50kr.0.65040kr.32.52
100kr.0.57250kr.57.25
500kr.0.44178kr.220.89
1.000kr.0.40139kr.401.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33122kr.1,324.88
8.000kr.0.30942kr.2,475.36
12.000kr.0.29851kr.3,582.12
20.000kr.0.28642kr.5,728.40
28.000kr.0.27935kr.7,821.80
40.000kr.0.27256kr.10,902.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750