3.3 µF ±20% 10V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±20% 10V Ceramic Capacitor X7S 0603 (1608 Metric)

C1608X7S1A335M080AC

DigiKey Part Number
445-14257-2-ND - Tape & Reel (TR)
445-14257-1-ND - Cut Tape (CT)
445-14257-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7S1A335M080AC
Description
CAP CER 3.3UF 10V X7S 0603
Customer Reference
Detailed Description
3.3 µF ±20% 10V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7S1A335M080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X7S1A335K080ACTDK52.753445-14256-1-NDkr.1.65000Upgrade
In-Stock: 7.974
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.97600kr.9.76
50kr.0.70500kr.35.25
100kr.0.62200kr.62.20
500kr.0.48158kr.240.79
1.000kr.0.43835kr.438.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.36300kr.1,452.00
8.000kr.0.33967kr.2,717.36
12.000kr.0.32799kr.3,935.88
20.000kr.0.31505kr.6,301.00
28.000kr.0.30748kr.8,609.44
40.000kr.0.30021kr.12,008.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250