

C1608X7S0G335K080AC | |
|---|---|
DigiKey Part Number | 445-14243-2-ND - Tape & Reel (TR) 445-14243-1-ND - Cut Tape (CT) 445-14243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7S0G335K080AC |
Description | CAP CER 3.3UF 4V X7S 0603 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 4V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7S0G335K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7S0J335K080AC | TDK | 74 | 445-14250-1-ND | kr.1.59000 | Upgrade |
| C1608X7S1A335K080AC | TDK | 52.753 | 445-14256-1-ND | kr.1.65000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.31827 | kr.1,273.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.86200 | kr.8.62 |
| 100 | kr.0.54520 | kr.54.52 |
| 1.000 | kr.0.39111 | kr.391.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.88100 | kr.8.81 |
| 100 | kr.0.55670 | kr.55.67 |
| 1.000 | kr.0.39111 | kr.391.11 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

