Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade


C1608C0G1H681G080AA | |
|---|---|
DigiKey Part Number | 445-7036-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H681G080AA |
Description | CAP CER 680PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 680 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H681G080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G1H681F080AA | TDK | 1.664 | 445-7035-1-ND | kr.5.20000 | Upgrade |
| C0603C681G5GACTU | KEMET | 5.015 | 399-C0603C681G5GACTUCT-ND | kr.4.63000 | Direct |
| C0603C681G5GALTU | KEMET | 0 | 399-C0603C681G5GALTUTR-ND | kr.1.98588 | Direct |
| GRM1885C1H681GA01D | Murata Electronics | 9.891 | 490-11476-1-ND | kr.1.33000 | Direct |
| KGM15ACG1H681GT | KYOCERA AVX | 3.986 | 478-KGM15ACG1H681GTCT-ND | kr.1.27000 | Direct |






