Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Direct
Upgrade
Upgrade


C1005X5R1C474M050BC | |
|---|---|
DigiKey Part Number | 445-4977-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005X5R1C474M050BC |
Description | CAP CER 0.47UF 16V X5R 0402 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1C474M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1E474M050BB | TDK | 124.996 | 445-8021-1-ND | kr.0.76000 | Direct |
| C1005X5R1E474K050BB | TDK | 1.080.794 | 445-8020-1-ND | kr.0.63000 | Upgrade |
| C1005X5R1V474K050BC | TDK | 60.134 | 445-13864-1-ND | kr.0.76000 | Upgrade |
| C1005X5R1V474M050BC | TDK | 8.698 | 445-13865-1-ND | kr.0.95000 | Upgrade |
| C1005X6S1C474K050BC | TDK | 0 | 445-8015-1-ND | kr.0.63000 | Similar |





