

C1005X5R1V474M050BC | |
|---|---|
DigiKey Part Number | 445-13865-2-ND - Tape & Reel (TR) 445-13865-1-ND - Cut Tape (CT) 445-13865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1V474M050BC |
Description | CAP CER 0.47UF 35V X5R 0402 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1V474M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1V474K050BC | TDK | 61.062 | 445-13864-1-ND | kr.0.76000 | Upgrade |
| UMK105ABJ474KV-F | Taiyo Yuden | 193.016 | 587-3497-1-ND | kr.1.14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.55200 | kr.5.52 |
| 50 | kr.0.38680 | kr.19.34 |
| 100 | kr.0.33730 | kr.33.73 |
| 500 | kr.0.25284 | kr.126.42 |
| 1.000 | kr.0.22691 | kr.226.91 |
| 2.500 | kr.0.19966 | kr.499.15 |
| 5.000 | kr.0.18326 | kr.916.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.16493 | kr.1,649.30 |
| 20.000 | kr.0.15415 | kr.3,083.00 |
| 30.000 | kr.0.14876 | kr.4,462.80 |
| 50.000 | kr.0.14278 | kr.7,139.00 |
| 70.000 | kr.0.13928 | kr.9,749.60 |
| 100.000 | kr.0.13592 | kr.13,592.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

