0.47 µF ±10% 16V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X7S1C474K050BC

DigiKey Part Number
445-174768-2-ND - Tape & Reel (TR)
445-174768-1-ND - Cut Tape (CT)
445-174768-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7S1C474K050BC
Description
CAP CER 0.47UF 16V X7S 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7S1C474K050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82.040
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.78000kr.7.80
50kr.0.55800kr.27.90
100kr.0.48880kr.48.88
500kr.0.37406kr.187.03
1.000kr.0.33862kr.338.62
2.500kr.0.30133kr.753.32
5.000kr.0.27887kr.1,394.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.25296kr.2,529.60
20.000kr.0.23820kr.4,764.00
30.000kr.0.23081kr.6,924.30
50.000kr.0.22262kr.11,131.00
70.000kr.0.21783kr.15,248.10
100.000kr.0.21322kr.21,322.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250