

C1005JB1V105M050BC | |
|---|---|
DigiKey Part Number | 445-11015-2-ND - Tape & Reel (TR) 445-11015-1-ND - Cut Tape (CT) 445-11015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005JB1V105M050BC |
Description | CAP CER 1UF 35V JB 0402 |
Customer Reference | |
Detailed Description | 1 µF ±20% 35V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB1V105M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1V105K050BC | TDK | 298.295 | 445-9073-1-ND | kr.0.82000 | Similar |
| C1005X5R1V105M050BC | TDK | 1.485.221 | 445-9024-1-ND | kr.1.01000 | Similar |
| CL05A105KL5NRNC | Samsung Electro-Mechanics | 788.607 | 1276-6796-1-ND | kr.1.84000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.17111 | kr.1,711.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.57700 | kr.5.77 |
| 50 | kr.0.40700 | kr.20.35 |
| 100 | kr.0.35440 | kr.35.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.51400 | kr.5.14 |
| 100 | kr.0.32840 | kr.32.84 |
| 1.000 | kr.0.22824 | kr.228.24 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

