

C1005X5R1V105M050BC | |
|---|---|
DigiKey Part Number | 445-9024-2-ND - Tape & Reel (TR) 445-9024-1-ND - Cut Tape (CT) 445-9024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1V105M050BC |
Description | CAP CER 1UF 35V X5R 0402 |
Customer Reference | |
Detailed Description | 1 µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1V105M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1V105K050BC | TDK | 412.863 | 445-9073-1-ND | kr.0.82000 | Upgrade |
| GRM155R6YA105ME11D | Murata Electronics | 67.322 | 490-10020-1-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.56400 | kr.5.64 |
| 50 | kr.0.39820 | kr.19.91 |
| 100 | kr.0.34620 | kr.34.62 |
| 500 | kr.0.26020 | kr.130.10 |
| 1.000 | kr.0.23376 | kr.233.76 |
| 2.500 | kr.0.20582 | kr.514.55 |
| 5.000 | kr.0.18903 | kr.945.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.17022 | kr.1,702.20 |
| 20.000 | kr.0.15919 | kr.3,183.80 |
| 30.000 | kr.0.15367 | kr.4,610.10 |
| 50.000 | kr.0.14755 | kr.7,377.50 |
| 70.000 | kr.0.14397 | kr.10,077.90 |
| 100.000 | kr.0.14053 | kr.14,053.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

