
CL05A105KL5NRNC | |
|---|---|
DigiKey Part Number | 1276-6796-2-ND - Tape & Reel (TR) 1276-6796-1-ND - Cut Tape (CT) 1276-6796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A105KL5NRNC |
Description | CAP CER 1UF 35V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A105KL5NRNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.07100 | kr.10.71 |
| 50 | kr.0.77720 | kr.38.86 |
| 100 | kr.0.68660 | kr.68.66 |
| 500 | kr.0.53408 | kr.267.04 |
| 1.000 | kr.0.48710 | kr.487.10 |
| 2.500 | kr.0.43751 | kr.1,093.78 |
| 5.000 | kr.0.40766 | kr.2,038.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.38311 | kr.3,831.10 |
| 20.000 | kr.0.36290 | kr.7,258.00 |
| 30.000 | kr.0.35277 | kr.10,583.10 |
| 50.000 | kr.0.34155 | kr.17,077.50 |
| 70.000 | kr.0.33499 | kr.23,449.30 |
| 100.000 | kr.0.32868 | kr.32,868.00 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

