Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C1005JB0G335M050BB | |
|---|---|
DigiKey Part Number | 445-C1005JB0G335M050BBTR-ND - Tape & Reel (TR) 445-C1005JB0G335M050BBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005JB0G335M050BB |
Description | CAP CER 3.3UF 4V JB 0402 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 4V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB0G335M050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005JB0J335K050BC | TDK | 5.279 | 445-10886-1-ND | kr.2.28000 | Upgrade |
| C1005JB0J335M050BC | TDK | 30.000 | 445-10887-1-ND | kr.0.50139 | Upgrade |
| C1005JB1A335M050BC | TDK | 19.290 | 445-10909-1-ND | kr.2.47000 | Upgrade |
| C1005JB0G475M050BB | TDK | 10.000 | 445-C1005JB0G475M050BBCT-ND | kr.0.50139 | Similar |
| C1005X5R0G335K050BB | TDK | 24.898 | 445-5948-1-ND | kr.1.97000 | Similar |


