

C1005X5R1A335K050BC | |
|---|---|
DigiKey Part Number | 445-13819-2-ND - Tape & Reel (TR) 445-13819-1-ND - Cut Tape (CT) 445-13819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1A335K050BC |
Description | CAP CER 3.3UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1A335K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.50300 | kr.15.03 |
| 50 | kr.1.10960 | kr.55.48 |
| 100 | kr.0.98780 | kr.98.78 |
| 500 | kr.0.78400 | kr.392.00 |
| 1.000 | kr.0.72098 | kr.720.98 |
| 2.500 | kr.0.65454 | kr.1,636.35 |
| 5.000 | kr.0.61452 | kr.3,072.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.56496 | kr.5,649.60 |
| 20.000 | kr.0.53863 | kr.10,772.60 |
| 30.000 | kr.0.52544 | kr.15,763.20 |
| 50.000 | kr.0.51082 | kr.25,541.00 |
| 70.000 | kr.0.50226 | kr.35,158.20 |
| 100.000 | kr.0.49404 | kr.49,404.00 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

