

C1005JB0G475M050BB | |
|---|---|
DigiKey Part Number | 445-C1005JB0G475M050BBTR-ND - Tape & Reel (TR) 445-C1005JB0G475M050BBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005JB0G475M050BB |
Description | CAP CER 4.7UF 4V JB 0402 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 4V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB0G475M050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005JB0G475K050BB | TDK | 6.000 | 445-10872-1-ND | kr.2.16000 | Upgrade |
| C1005JB0J475K050BC | TDK | 6.411 | 445-10890-1-ND | kr.2.28000 | Upgrade |
| C1005JB0J475M050BC | TDK | 14.670 | 445-C1005JB0J475M050BCCT-ND | kr.2.28000 | Upgrade |
| C1005JB1A475K050BC | TDK | 326.182 | 445-10914-1-ND | kr.2.47000 | Upgrade |
| C1005JB1A475M050BC | TDK | 16.122 | 445-10915-1-ND | kr.2.60000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.50139 | kr.5,013.90 |
| Unit Price without VAT: | kr.0.50139 |
|---|---|
| Unit Price with VAT: | kr.0.62674 |

