C0603X7R1A222K030BA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 13.335
Unit Price: kr.0.63000
Datasheet

Upgrade


TDK
In Stock: 27.002
Unit Price: kr.0.63000
Datasheet

Direct


Murata Electronics
In Stock: 419.635
Unit Price: kr.0.63000
Datasheet

Direct


KYOCERA AVX
In Stock: 47.307
Unit Price: kr.1.65000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 4.064
Unit Price: kr.0.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 114.644
Unit Price: kr.0.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 99.834
Unit Price: kr.0.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.52694
Datasheet
2200 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)

C0603X7R1A222K030BA

DigiKey Part Number
445-13728-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X7R1A222K030BA
Description
CAP CER 2200PF 10V X7R 0201
Customer Reference
Detailed Description
2200 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X7R1A222K030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X7R1C222K030BATDK13.335445-7298-1-NDkr.0.63000Upgrade
C0603X7R1E222K030BATDK27.002445-7279-1-NDkr.0.63000Upgrade
GRM033R71A222KA01DMurata Electronics419.635490-6144-1-NDkr.0.63000Direct
KGM03AR71A222KHKYOCERA AVX47.307478-KGM03AR71A222KHCT-NDkr.1.65000Direct
EMK063B7222KP-FTaiyo Yuden4.064587-2479-1-NDkr.0.63000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes