
GRM033R71C222KA88J | |
|---|---|
DigiKey Part Number | 490-GRM033R71C222KA88JTR-ND - Tape & Reel (TR) 490-GRM033R71C222KA88JCT-ND - Cut Tape (CT) 490-GRM033R71C222KA88JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71C222KA88J |
Description | CAP CER 2200PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71C222KA88J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.08300 | kr.0.83 |
| 50 | kr.0.05380 | kr.2.69 |
| 100 | kr.0.04490 | kr.4.49 |
| 500 | kr.0.03052 | kr.15.26 |
| 1.000 | kr.0.02622 | kr.26.22 |
| 2.500 | kr.0.02166 | kr.54.15 |
| 5.000 | kr.0.01894 | kr.94.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.01257 | kr.628.50 |
| 100.000 | kr.0.01145 | kr.1,145.00 |
| 150.000 | kr.0.01089 | kr.1,633.50 |
| 250.000 | kr.0.01026 | kr.2,565.00 |
| 350.000 | kr.0.00990 | kr.3,465.00 |
| 500.000 | kr.0.00955 | kr.4,775.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

