
GRM033R71C222KA88D | |
|---|---|
DigiKey Part Number | 490-3190-2-ND - Tape & Reel (TR) 490-3190-1-ND - Cut Tape (CT) 490-3190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71C222KA88D |
Description | CAP CER 2200PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71C222KA88D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033R71E222KA12D | Murata Electronics | 357.395 | 490-13335-1-ND | kr.0.64000 | Upgrade |
| CC0201KRX7R7BB222 | YAGEO | 118.729 | 311-1602-1-ND | kr.0.64000 | Direct |
| C0603X7R1E222K030BA | TDK | 18.367 | 445-7279-1-ND | kr.0.64000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.08300 | kr.0.83 |
| 50 | kr.0.05380 | kr.2.69 |
| 100 | kr.0.04490 | kr.4.49 |
| 500 | kr.0.03052 | kr.15.26 |
| 1.000 | kr.0.02622 | kr.26.22 |
| 2.500 | kr.0.02166 | kr.54.15 |
| 5.000 | kr.0.01894 | kr.94.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01514 | kr.227.10 |
| 30.000 | kr.0.01356 | kr.406.80 |
| 45.000 | kr.0.01277 | kr.574.65 |
| 75.000 | kr.0.01189 | kr.891.75 |
| 105.000 | kr.0.01138 | kr.1,194.90 |
| 150.000 | kr.0.01089 | kr.1,633.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

