

C0603JB1A224K030BB | |
|---|---|
DigiKey Part Number | 445-10754-2-ND - Tape & Reel (TR) 445-10754-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603JB1A224K030BB |
Description | CAP CER 0.22UF 10V JB 0201 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor JB 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603JB1A224K030BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603JB1C224K030BC | TDK | 23.545 | 445-10771-1-ND | kr.0.16000 | Upgrade |
| C0603JB1E224K030BC | TDK | 14.617 | 445-10793-1-ND | kr.0.22000 | Upgrade |
| C0603X5R1A224K030BB | TDK | 252.384 | 445-7320-1-ND | kr.0.13000 | Similar |
| C0603X5R1C224K030BC | TDK | 326.326 | 445-7315-1-ND | kr.0.09000 | Similar |
| C0603X5R1E224K030BC | TDK | 1.804 | 445-13677-1-ND | kr.0.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.65900 | kr.6.59 |
| 50 | kr.0.46540 | kr.23.27 |
| 100 | kr.0.40700 | kr.40.70 |
| 500 | kr.0.30902 | kr.154.51 |
| 1.000 | kr.0.27877 | kr.278.77 |
| 2.500 | kr.0.24696 | kr.617.40 |
| 5.000 | kr.0.22778 | kr.1,138.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.19277 | kr.2,891.55 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

