

C0603JB1C224K030BC | |
|---|---|
DigiKey Part Number | 445-10771-2-ND - Tape & Reel (TR) 445-10771-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603JB1C224K030BC |
Description | CAP CER 0.22UF 16V JB 0201 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor JB 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603JB1C224K030BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603JB1E224K030BC | TDK | 14.617 | 445-10793-1-ND | kr.1.65000 | Upgrade |
| C0603X5R1C224K030BC | TDK | 326.326 | 445-7315-1-ND | kr.0.70000 | Similar |
| C0603X5R1E224K030BC | TDK | 1.804 | 445-13677-1-ND | kr.1.27000 | Similar |
| EMK063BJ224KP-F | Taiyo Yuden | 24.366 | 587-6137-1-ND | kr.1.20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.68500 | kr.6.85 |
| 50 | kr.0.48440 | kr.24.22 |
| 100 | kr.0.42410 | kr.42.41 |
| 500 | kr.0.32270 | kr.161.35 |
| 1.000 | kr.0.29145 | kr.291.45 |
| 2.500 | kr.0.25850 | kr.646.25 |
| 5.000 | kr.0.23864 | kr.1,193.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.20230 | kr.3,034.50 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

