0.22 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)

C0603X5R1E224K030BC

DigiKey Part Number
445-13677-2-ND - Tape & Reel (TR)
445-13677-1-ND - Cut Tape (CT)
445-13677-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X5R1E224K030BC
Description
CAP CER 0.22UF 25V X5R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X5R1E224K030BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK063BJ224KP-FTaiyo Yuden24.366587-6137-1-NDkr.1.20000Similar
In-Stock: 1.804
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.74200kr.7.42
50kr.0.53000kr.26.50
100kr.0.46410kr.46.41
500kr.0.35428kr.177.14
1.000kr.0.32030kr.320.30
2.500kr.0.28459kr.711.48
5.000kr.0.26310kr.1,315.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.18697kr.2,804.55
30.000kr.0.17611kr.5,283.30
45.000kr.0.17067kr.7,680.15
75.000kr.0.16465kr.12,348.75
105.000kr.0.16113kr.16,918.65
150.000kr.0.15774kr.23,661.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750