Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade


C0603C0G1E4R7C030BG | |
|---|---|
DigiKey Part Number | 445-5547-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E4R7C030BG |
Description | CAP CER 4.7PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E4R7C030BG Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR02C479C3GAC | KEMET | 0 | CBR02C479C3GAC-ND | kr.0.14208 | Direct |
| GJM0335C1E4R7CB01D | Murata Electronics | 24.209 | 490-3070-1-ND | kr.0.63000 | Direct |
| GRM0335C1E4R7CA01J | Murata Electronics | 0 | GRM0335C1E4R7CA01J-ND | kr.0.01456 | Direct |
| QLCD250Q4R7C1GV001T | Johanson Technology Inc. | 29.259 | 712-QLCD250Q4R7C1GV001TCT-ND | kr.3.11000 | Direct |
| CBR02C479A3GAC | KEMET | 0 | CBR02C479A3GAC-ND | kr.0.37317 | Upgrade |




