GRM0335C1E4R7CA01J is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 3.365
Unit Price: kr.0.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.01456
Datasheet

Upgrade


Murata Electronics
In Stock: 22.136
Unit Price: kr.0.63000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 13.040
Unit Price: kr.0.63000
Datasheet

Direct


KYOCERA AVX
In Stock: 29.727
Unit Price: kr.2.22000
Datasheet
4.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E4R7CA01J

DigiKey Part Number
GRM0335C1E4R7CA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM0335C1E4R7CA01J
Description
CAP CER 4.7PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E4R7CA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1H4R7CA01DMurata Electronics3.365490-6130-1-NDkr.0.63000Upgrade
GRM0335C1H4R7CA01JMurata Electronics0GRM0335C1H4R7CA01J-NDkr.0.01456Upgrade
GRM0335C2A4R7CA01DMurata Electronics22.136490-7249-1-NDkr.0.63000Upgrade
CL03C4R7CA3GNNCSamsung Electro-Mechanics13.0401276-1422-1-NDkr.0.63000Direct
KGM03ACG1E4R7CHKYOCERA AVX29.727478-KGM03ACG1E4R7CHCT-NDkr.2.22000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.01456kr.728.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.01456
Unit Price with VAT:kr.0.01820