4.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1E4R7BB01D

DigiKey Part Number
490-8072-2-ND - Tape & Reel (TR)
490-8072-1-ND - Cut Tape (CT)
490-8072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1E4R7BB01D
Description
CAP CER 4.7PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1E4R7BB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.446
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.25400kr.2.54
50kr.0.17240kr.8.62
100kr.0.14710kr.14.71
500kr.0.10588kr.52.94
1.000kr.0.09320kr.93.20
2.500kr.0.07991kr.199.77
5.000kr.0.07191kr.359.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.05093kr.763.95
30.000kr.0.04682kr.1,404.60
45.000kr.0.04476kr.2,014.20
75.000kr.0.04249kr.3,186.75
105.000kr.0.04116kr.4,321.80
150.000kr.0.03988kr.5,982.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750