Direct
Upgrade


C0402X5R0J104M020BC | |
|---|---|
DigiKey Part Number | 445-10546-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402X5R0J104M020BC |
Description | CAP CER 0.1UF 6.3V X5R 01005 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402X5R0J104M020BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±20% | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM022R60J104ME15L | Murata Electronics | 3.312.143 | 490-7192-1-ND | kr.0.63000 | Direct |
| CL02A104KQ2NNNC | Samsung Electro-Mechanics | 536.972 | 1276-1209-1-ND | kr.1.01000 | Upgrade |



