3.9 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.9 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)

C0402C0G1C3R9C

DigiKey Part Number
445-5438-2-ND - Tape & Reel (TR)
445-5438-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0402C0G1C3R9C
Description
CAP CER 3.9PF 16V C0G 01005
Customer Reference
Detailed Description
3.9 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C0G1C3R9C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±0.25pF
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0101YA3R9BAT2AKYOCERA AVX0478-KGM02ACG1C3R9BHTR-NDkr.0.11969Upgrade
TMK042CG3R9BD-WTaiyo Yuden13.580587-5694-1-NDkr.0.63000Upgrade
0101YA3R9CAT2AKYOCERA AVX0478-KGM02ACG1C3R9CHCT-NDkr.0.63000Parametric Equivalent
01R5N3R9C160CTWalsin Technology Corporation01292-01R5N3R9C160CTTR-NDkr.0.02609Parametric Equivalent
CC0100CRNPO7BN3R9YAGEO99.97013-CC0100CRNPO7BN3R9CT-NDkr.0.76000Parametric Equivalent
In-Stock: 16.198
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20900kr.2.09
100kr.0.17690kr.17.69
1.000kr.0.15850kr.158.50
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750