CCSeries-01005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0100CRNPO7BN3R9

DigiKey Part Number
13-CC0100CRNPO7BN3R9TR-ND - Tape & Reel (TR)
13-CC0100CRNPO7BN3R9CT-ND - Cut Tape (CT)
13-CC0100CRNPO7BN3R9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0100CRNPO7BN3R9
Description
CAP CER 3.9PF 16V C0G/NPO 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0100CRNPO7BN3R9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99.970
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.40300kr.4.03
50kr.0.28160kr.14.08
100kr.0.24320kr.24.32
500kr.0.17984kr.89.92
1.000kr.0.16032kr.160.32
2.500kr.0.13983kr.349.58
5.000kr.0.12749kr.637.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.08178kr.1,635.60
40.000kr.0.08108kr.3,243.20
60.000kr.0.08072kr.4,843.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500