01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
01005 (0402 Metric)

TMK042CG3R9BD-W

DigiKey Part Number
587-5694-2-ND - Tape & Reel (TR)
587-5694-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMK042CG3R9BD-W
Description
CAP CER 3.9PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK042CG3R9BD-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.580
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.19200kr.1.92
50kr.0.12920kr.6.46
100kr.0.11010kr.11.01
500kr.0.07820kr.39.10
1.000kr.0.06842kr.68.42
2.500kr.0.05819kr.145.47
5.000kr.0.05204kr.260.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.03946kr.1,578.40
80.000kr.0.03666kr.2,932.80
120.000kr.0.03526kr.4,231.20
200.000kr.0.03370kr.6,740.00
280.000kr.0.03280kr.9,184.00
400.000kr.0.03192kr.12,768.00
480.000kr.0.03151kr.15,124.80
960.000kr.0.03012kr.28,915.20
1.000.000kr.0.03004kr.30,040.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000