10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

UMK325AB7106KM-P

DigiKey Part Number
587-6031-2-ND - Tape & Reel (TR)
587-6031-1-ND - Cut Tape (CT)
587-6031-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK325AB7106KM-P
Description
CAP CER 10UF 50V X7R 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK325AB7106KM-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBASU32MAB7106KPNA18Taiyo Yuden480587-MBASU32MAB7106KPNA18CT-NDkr.6.66000Parametric Equivalent
MCASU32MAB7106KPNA01Taiyo Yuden705587-MCASU32MAB7106KPNA01CT-NDkr.4.95000Parametric Equivalent
MCJCU32MLB7106KPPDT1Taiyo Yuden8.908587-MCJCU32MLB7106KPPDT1CT-NDkr.7.04000Parametric Equivalent
MSASU32MAB7106KPNA01Taiyo Yuden1.280587-MSASU32MAB7106KPNA01CT-NDkr.4.50000Parametric Equivalent
UMJ325KB7106KMHPTaiyo Yuden13.076587-6026-1-NDkr.7.04000Parametric Equivalent
In-Stock: 374
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.58000kr.25.80
50kr.1.95660kr.97.83
100kr.1.76510kr.176.51
500kr.1.44172kr.720.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.34180kr.1,341.80
2.000kr.1.25963kr.2,519.26
3.000kr.1.21848kr.3,655.44
5.000kr.1.17289kr.5,864.45
7.000kr.1.14623kr.8,023.61
10.000kr.1.12059kr.11,205.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500