
MSASU32MAB7106KPNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU32MAB7106KPNA01TR-ND - Tape & Reel (TR) 587-MSASU32MAB7106KPNA01CT-ND - Cut Tape (CT) 587-MSASU32MAB7106KPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU32MAB7106KPNA01 |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU32MAB7106KPNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.79600 | kr.27.96 |
| 50 | kr.2.13020 | kr.106.51 |
| 100 | kr.1.92480 | kr.192.48 |
| 500 | kr.1.57892 | kr.789.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.47208 | kr.1,472.08 |
| 2.000 | kr.1.38412 | kr.2,768.24 |
| 3.000 | kr.1.34006 | kr.4,020.18 |
| 5.000 | kr.1.29126 | kr.6,456.30 |
| 7.000 | kr.1.26272 | kr.8,839.04 |
| 10.000 | kr.1.23527 | kr.12,352.70 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

